Phoenix Contact EMKDS 1.5/ 4-3.81 Series PCB Terminal Block, 4-Contact, 3.81mm Pitch, Plug-In, Screw Termination
- RS Stock No.:
- 883-2827
- Mfr. Part No.:
- 1705676
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-2827
- Mfr. Part No.:
- 1705676
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Mounting Type | Plug-In | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | EMKDS 1.5/ 4-3.81 | |
| Length | 9.3mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series EMKDS 1.5/ 4-3.81 | ||
Length 9.3mm | ||
Material Polyamide | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
