Phoenix Contact EMCV 1.5/11-GF-3.81 Series PCB Terminal Block, 11-Contact, Press Fit Termination
- RS Stock No.:
- 883-1379
- Mfr. Part No.:
- 1879379
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-1379
- Mfr. Part No.:
- 1879379
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Termination Method | Press Fit | |
| Type | Quick Disconnect Terminal | |
| Series | EMCV 1.5/11-GF-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Termination Method Press Fit | ||
Type Quick Disconnect Terminal | ||
Series EMCV 1.5/11-GF-3.81 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
