Phoenix Contact KDS 3-SILED 24 Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 882-5419
- Mfr. Part No.:
- 1780196
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 882-5419
- Mfr. Part No.:
- 1780196
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 6.3A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | KDS 3-SILED 24 | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 6.3A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series KDS 3-SILED 24 | ||
Length 27mm | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 6.3 A, rated voltage (III/2): 320 V, nominal cross section: 2.5 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: KDS 3-SI, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions! The current is determined by the fuse used. The voltage is determined by the LED used.
