Phoenix Contact FRONT-MSTB 2.5/ 2-STF Series Pluggable Terminal Block, 2-Contact, 5mm Pitch, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
882-5302
Mfr. Part No.:
1779644
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Pitch

5mm

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

12A

Colour

Green

Voltage Rating

630 V

Series

FRONT-MSTB 2.5/ 2-STF

Material

Polyamide, Tin

RoHS Status: Not Applicable

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: FRONT-MSTB 2,5/..-STF, pitch: 5 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard