Phoenix Contact 1833917 UMSTBVK 2.5/12-ST-5.08 Series Green, Screw Termination
- RS Stock No.:
- 882-1192
- Mfr. Part No.:
- 1833917
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 882-1192
- Mfr. Part No.:
- 1833917
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| Series | UMSTBVK 2.5/12-ST-5.08 | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 630 V | |
| Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Series UMSTBVK 2.5/12-ST-5.08 | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Pitch 5.08mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail connector, part of the UMSTBVK 2,5/..-ST product range, features a 2.5 mm² nominal cross-section, green color, and 12 A nominal current rating, with a 320 V rated voltage (III/2). It offers 12 potentials, positions, and connections in a single row configuration, utilizing a socket contact type with tin-plated surface. The connector employs a 5.08 mm pitch and screw connection with tension sleeve, accommodating L slotted screw heads for secure mounting on DIN rails. Conductor/PCB connection direction is set at 0°, utilizing the COMBICON MSTB 2,5 plug-in system, with a locking mechanism omitted.
Can be combined with the MSTB 2.5 range
Well-known connection principle allows worldwide use
