Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 4-STF-5.08 EX, 4 Way, Pluggable Terminal Block, Plug, Screw Termination,
- RS Stock No.:
- 881-9269
- Mfr. Part No.:
- 1795572
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£196.50
(exc. VAT)
£236.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £3.93 | £196.50 |
*price indicative
- RS Stock No.:
- 881-9269
- Mfr. Part No.:
- 1795572
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 4 | |
Pitch | 5.08mm | |
Series | MSTB 2.5/ 4-STF-5.08 EX | |
Termination Method | Screw | |
Current Rating | 12A | |
Voltage Rating | 630 V | |
Colour | Green | |
Material | Polyamide, Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Series MSTB 2.5/ 4-STF-5.08 EX | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Colour Green | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MSTB 2,5/..-STF-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MVSTBW 2.5/ 4-STF-5.08 EX Pluggable Terminal Block Screw Termination,
- Phoenix Contact IC 2.5/ 4-STF-5.08 EX Inverted Plug
- Phoenix Contact FKC 2.5/ 4-STF-5.08 EX Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact MSTB 2.5/ 4-GF-5.08 EX Pluggable Terminal Block Solder Termination,
- Phoenix Contact MSTB 2.5/ 6-STF-5.08 EX Pluggable Terminal Block Screw Termination,
- Phoenix Contact MSTB 2.5/10-STF-5.08 EX Pluggable Terminal Block Screw Termination,
- Phoenix Contact MSTB 2.5/ 9-STF-5.08 EX Pluggable Terminal Block Screw Termination,
- Phoenix Contact MSTB 2.5/ 3-STF-5.08 EX Pluggable Terminal Block Screw Termination,