Phoenix Contact FRONT 2.5-V/SA 5/11 Series PCB Terminal Block, 11-Contact, 5mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 881-8405
- Mfr. Part No.:
- 1700118
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-8405
- Mfr. Part No.:
- 1700118
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 24A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | FRONT 2.5-V/SA 5/11 | |
| Material | Polyamide | |
| Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 24A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series FRONT 2.5-V/SA 5/11 | ||
Material Polyamide | ||
Length 18.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: FRONT 2,5-V/SA 5, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
