Phoenix Contact SMKDS 1/12-3.5 Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 881-6181
- Mfr. Part No.:
- 1751196
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-6181
- Mfr. Part No.:
- 1751196
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Pitch | 3.5mm | |
Mounting Type | Through Hole | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 10A | |
Colour | Green | |
Voltage Rating | 400 V | |
Series | SMKDS 1/12-3.5 | |
Material | Polyamide | |
Length | 10mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Colour Green | ||
Voltage Rating 400 V | ||
Series SMKDS 1/12-3.5 | ||
Material Polyamide | ||
Length 10mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: SMKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard