Phoenix Contact FKIC 2.5/12-STF-5.08 EX Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Solder Termination
- RS Stock No.:
- 881-0237
- Mfr. Part No.:
- 1810324
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
£8.476
(exc. VAT)
£10.171
(inc. VAT)
- RS Stock No.:
- 881-0237
- Mfr. Part No.:
- 1810324
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Termination Method | Solder | |
| Type | Wire to Board | |
| Current Rating | 12A | |
| Voltage Rating | 630 V | |
| Series | FKIC 2.5/12-STF-5.08 EX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Termination Method Solder | ||
Type Wire to Board | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Series FKIC 2.5/12-STF-5.08 EX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: FKIC 2,5/..-STF-EX, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard

