Phoenix Contact FKIC 2.5/ 9-STF-5.08 EX Series Pluggable Terminal Block, 9-Contact, 5.08mm Pitch, Spring Cage
- RS Stock No.:
- 881-0221
- Mfr. Part No.:
- 1810298
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
£11.76
(exc. VAT)
£14.11
(inc. VAT)
- RS Stock No.:
- 881-0221
- Mfr. Part No.:
- 1810298
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Pitch | 5.08mm | |
Gender | Female | |
Termination Method | Spring Cage | |
Type | Inverted Plug | |
Current Rating | 12A | |
Colour | Green | |
Voltage Rating | 630 V | |
Series | FKIC 2.5/ 9-STF-5.08 EX | |
Material | Polyamide, Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Inverted Plug | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series FKIC 2.5/ 9-STF-5.08 EX | ||
Material Polyamide, Tin | ||