RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5524
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-5524
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 15A | |
Body Orientation | Straight | |
Colour | Grey | |
Voltage Rating | 450 V | |
Series | 3001 | |
Length | 21mm | |
Material | Polyamide | |
Width | 17.9mm | |
Depth | 15.4mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 450 V | ||
Series 3001 | ||
Length 21mm | ||
Material Polyamide | ||
Width 17.9mm | ||
Depth 15.4mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Screwless Cage Clamp PCB Terminal Blocks with Levers
Vertical mount PCB screwless terminal blocks with a 5.0mm pitch, levers and a 300 V 15 A electrical rating. These 5.0mm PCB terminal blocks have screwless cage clamp terminals that accept a wire size of 28 to 12 AWG and white PA66 housings.