RS PRO PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5486
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-5486
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Voltage Rating | 450 V | |
| Series | 4100 | |
| Material | Polyamide | |
| Length | 40.95mm | |
| Depth | 9.1mm | |
| Width | 12.5mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 450 V | ||
Series 4100 | ||
Material Polyamide | ||
Length 40.95mm | ||
Depth 9.1mm | ||
Width 12.5mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Screwless Push-Fit PCB Terminal Blocks
Vertical mount PCB screwless terminal blocks with a 5.0mm pitch and a 300 V 10 A electrical rating. These 5.0mm screwless PCB terminal blocks have push-in terminals that accept a wire size of 20 to 14 AWG and white PA66 housings.
