RS PRO PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5449
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.716
(exc. VAT)
£0.859
(inc. VAT)
- RS Stock No.:
- 874-5449
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 2A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Voltage Rating | 450 V | |
| Series | 3301 | |
| Depth | 13mm | |
| Width | 12mm | |
| Length | 21.5mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 2A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 450 V | ||
Series 3301 | ||
Depth 13mm | ||
Width 12mm | ||
Length 21.5mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
