- RS Stock No.:
- 874-5423
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-5423
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Vertical Mount PCB Terminal Blocks
Vertical mount PCB terminal blocks with a 5.0mm pitch and a 300V 25A electrical rating. These 5.0mm PCB terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size of 24 to 12 AWG and green PA66 housings.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 24A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 450 V |
Series | 700 |
Width | 11.2mm |
Material | Polyamide |
Depth | 18mm |
Length | 10mm |
Related links
- RS PRO PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact SPTAF 1/ 2-5.0-IL Series PCB Terminal Block 5mm...
- RS PRO PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 10mm Pitch 1-Row, Screw Termination
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row,...
- Phoenix Contact SPTAF 1/ 2-5.0-LL Series PCB Terminal Block 5mm...
- RS PRO PCB Terminal Block 7.62mm Pitch 1-Row, Screw Termination