RS PRO PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5357
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-5357
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Pitch | 5.08mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Screw | |
Type | Plug | |
Current Rating | 12A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 300 V | |
Series | 956 | |
Material | Polyamide | |
Width | 10.1mm | |
Depth | 19mm | |
Length | 20.84mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 12A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Series 956 | ||
Material Polyamide | ||
Width 10.1mm | ||
Depth 19mm | ||
Length 20.84mm | ||
- COO (Country of Origin):
- CN
RS Vertical Mount 5.08mm PCB Mount Terminal Block Plug Connector
Vertical PCB mount terminal block plug connectors with a 5.08mm pitch and a 300V 12 A rating. These 5.08mm PCB mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 22 to 14 AWG and green PA66 housings.