RS PRO PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
874-5225
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

14A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

320 V

Series

155

Width

9.2 mm

Material

Nylon 66

Depth

7 mm

COO (Country of Origin):
CN

RS 3.5mm Right Angle Mount Closed End Terminal Block Headers


Right angle mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.