RS PRO PCB Terminal Block, 3-Contact, 3.81mm Pitch, Panel Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5133
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-5133
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 8A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Series | 1551 | |
| Material | Polyamide | |
| Width | 20.8mm | |
| Length | 12.22mm | |
| Depth | 11.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 8A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Series 1551 | ||
Material Polyamide | ||
Width 20.8mm | ||
Length 12.22mm | ||
Depth 11.7mm | ||
- COO (Country of Origin):
- CN
