RS PRO PCB Terminal Block, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£1.423

(exc. VAT)

£1.708

(inc. VAT)

RS Stock No.:
874-5091
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

14A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

1550

Depth

11.1mm

Length

28.1mm

Width

15.6mm

Material

PBT

COO (Country of Origin):
CN

RS 3.5mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange


Right angle cable mount terminal block plug connectors with a 3.5 mm pitch, M2.5 screw flanges and a 300 V 8 A electrical rating. These 3.5mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals. They accept a wire size range of 28 AWG to 14 AWG and green PBT housings.