RS PRO PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5023
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.607
(exc. VAT)
£1.928
(inc. VAT)
- RS Stock No.:
- 874-5023
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Pitch | 5.08mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Screw | |
Type | Plug | |
Current Rating | 15A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 600 V | |
Series | 970 | |
Length | 20.52mm | |
Material | Polyamide | |
Width | 27.5mm | |
Depth | 14.7mm | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 600 V | ||
Series 970 | ||
Length 20.52mm | ||
Material Polyamide | ||
Width 27.5mm | ||
Depth 14.7mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
RS 5.08mm Right Angle Mount Terminal Block Plug Connector
Right angle cable mount terminal block plug connectors with a 5.08mm pitch and a 300V 15 A electrical rating. These 5.08mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 30 to 12 AWG and green PA66 housings.