RS PRO PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-4761
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-4761
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 6 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Screw | |
Type | Plug | |
Current Rating | 15A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 600 V | |
Series | 950 | |
Width | 18.1mm | |
Material | Polyamide | |
Length | 40mm | |
Depth | 15mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 600 V | ||
Series 950 | ||
Width 18.1mm | ||
Material Polyamide | ||
Length 40mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange
Right angle cable mount terminal block plug connectors with a 5.0mm pitch, screw flanges and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.