- RS Stock No.:
- 874-4749
- Brand:
- RS PRO
250 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£1.355
(exc. VAT)
£1.626
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £1.355 | £13.55 |
50 - 90 | £1.289 | £12.89 |
100 - 490 | £1.22 | £12.20 |
500 + | £1.152 | £11.52 |
*price indicative |
- RS Stock No.:
- 874-4749
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.08mm Right Angle Terminal Block Plug Connector with Flanges
Right angle cable mount terminal block plug connectors with a 5.08mm pitch, flanges and a 300V 15 A rating. These 5.08mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | 950 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 600 V |
Colour | Green |
Material | Polyamide |
Related links
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Cable Mount,...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 5 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 7 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block...