Phoenix Contact ZEC 1.0/ 4-ST-3.5 C1 R1.4 Series Pluggable Terminal Block, 4-Contact, 3.5mm Pitch, Spring Cage
- RS Stock No.:
- 859-7527
- Mfr. Part No.:
- 1893708 ZEC 1,0/ 4-ST-3,5 C1 R1,4
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-7527
- Mfr. Part No.:
- 1893708 ZEC 1,0/ 4-ST-3,5 C1 R1,4
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | ZEC 1.0/ 4-ST-3.5 C1 R1.4 | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series ZEC 1.0/ 4-ST-3.5 C1 R1.4 | ||
Material Polyamide, Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE