Phoenix Contact RWV 5 Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
858-5458
Mfr. Part No.:
3073746
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Number of Rows

1

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

76A

Colour

Grey

Voltage Rating

1 kV

Series

RWV 5

Material

Polyamide

Width

16.3mm

COO (Country of Origin):
CN
Not Found

Easy grouping with engagement pin versions

Automatic compensation of the panel thickness via the snap principle integrated in the insulation housing