Phoenix Contact RW 5 Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS Stock No.:
- 858-5433
- Mfr. Part No.:
- 3073584
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-5433
- Mfr. Part No.:
- 3073584
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 76A | |
| Colour | Grey | |
| Voltage Rating | 1 kV | |
| Series | RW 5 | |
| Width | 16.3mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 76A | ||
Colour Grey | ||
Voltage Rating 1 kV | ||
Series RW 5 | ||
Width 16.3mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Panel feed-through terminal block, number of positions: 1, width: 16.3 mm, color: gray
Easy grouping with engagement pin versions
Automatic compensation of the panel thickness via the snap principle integrated in the insulation housing
