Phoenix Contact PT 2.5/ 3-7.5-H-S Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 855-6393
- Mfr. Part No.:
- 1705708
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-6393
- Mfr. Part No.:
- 1705708
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 32A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | PT 2.5/ 3-7.5-H-S | |
| Depth | 13.5mm | |
| Length | 9mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 32A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series PT 2.5/ 3-7.5-H-S | ||
Depth 13.5mm | ||
Length 9mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 800 V, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: PT 2,5/..-H, pitch: 7.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.1 mm, type of packaging: packed in cardboard
