Phoenix Contact ZFKDS 2.5-5.08 THT Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Spring Cage

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-3114
Mfr. Part No.:
1990245
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Pitch

5.08mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

24A

Voltage Rating

320 V

Series

ZFKDS 2.5-5.08 THT

Material

Polyamide

Length

16.85mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact PCB Terminal Block has ZFKDS THT series, female 1-pin and spring cage termination method.

Two solder pins for a high level of stability on the PCB
Modular design enables blocking for larger numbers of positions