Phoenix Contact IPC 5/9-STGCL-7.62 Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1718339

Subtotal (1 box of 50 units)*

£954.50

(exc. VAT)

£1,145.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +£19.09£954.50

*price indicative

RS Stock No.:
855-1672
Mfr. Part No.:
1718339
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

7.62mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Connector Gender

Male

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

10 AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

1 kV

Series

IPC 5/9-STGCL-7.62

Width

71.36 mm

Length

36.55mm

Standards/Approvals

No

Depth

22.9mm

COO (Country of Origin):
PL
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: IPC 5/..-STGCL, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Clip locking, type of packaging: packed in cardboard

Related links