Phoenix Contact EMKDS 1.5/ 7-5.08 Series PCB Terminal Strip, 7-Contact, 5.08mm Pitch, Plug-In, Screw Termination
- RS Stock No.:
- 855-0935
- Mfr. Part No.:
- 1897746
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£261.65
(exc. VAT)
£314.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.233 | £261.65 |
*price indicative
- RS Stock No.:
- 855-0935
- Mfr. Part No.:
- 1897746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Mounting Type | Plug-In | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | EMKDS 1.5/ 7-5.08 | |
| Material | Polyamide | |
| Length | 9.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series EMKDS 1.5/ 7-5.08 | ||
Material Polyamide | ||
Length 9.3mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
