Phoenix Contact, 5mm Pitch, MSTB 2.5 HC/2-ST, 2 Way, Pluggable Terminal Block, Plug, Screw Termination, 1911855
- RS Stock No.:
- 854-6901
- Mfr. Part No.:
- 1911855
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£81.30
(exc. VAT)
£97.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £1.626 | £81.30 |
*price indicative
- RS Stock No.:
- 854-6901
- Mfr. Part No.:
- 1911855
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 2 | |
Pitch | 5mm | |
Series | MSTB 2.5 HC/2-ST | |
Termination Method | Screw | |
Current Rating | 16A | |
Voltage Rating | 630 V | |
Colour | Green | |
Material | Polyamide, Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Series MSTB 2.5 HC/2-ST | ||
Termination Method Screw | ||
Current Rating 16A | ||
Voltage Rating 630 V | ||
Colour Green | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MSTB 2,5 HC/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5 HC/ 2-STF Pluggable Terminal Block Screw Termination, 1912074
- Phoenix Contact MSTBT 2.5 HC/ 2-ST Pluggable Terminal Block Screw Termination, 1926358
- Phoenix Contact MSTB 2.5 HC/4-ST Pluggable Terminal Block Screw Termination, 1911871
- Phoenix Contact MSTB 2.5 HC/11-ST Pluggable Terminal Block Screw Termination, 1911949
- Phoenix Contact MSTB 2.5 HC/ 9-ST Pluggable Terminal Block Screw Termination, 1911923
- Phoenix Contact MSTB 2.5 HC/12-ST Pluggable Terminal Block Screw Termination, 1911952
- Phoenix Contact MSTB 2.5 HC/ 8-ST Pluggable Terminal Block Screw Termination, 1911910
- Phoenix Contact MSTB 2.5 HC/10-ST Pluggable Terminal Block Screw Termination, 1911936