Phoenix Contact, 5mm Pitch, FKIC 2.5/ 9-ST, 9 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage
- RS Stock No.:
- 854-6826
- Mfr. Part No.:
- 1910746
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£361.55
(exc. VAT)
£433.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.231 | £361.55 |
*price indicative
- RS Stock No.:
- 854-6826
- Mfr. Part No.:
- 1910746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Inverted Plug | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Series | FKIC 2.5/ 9-ST | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Spring Cage | |
| Current Rating | 12A | |
| Voltage Rating | 630 V | |
| Colour | Green | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Inverted Plug | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Series FKIC 2.5/ 9-ST | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Colour Green | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: FKIC 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKIC 2.5/ 9-ST-RN Inverted Plug Spring
- Phoenix Contact FKIC 2.5/ 9-STF Inverted Plug Spring Cage
- Phoenix Contact FKIC 2.5/ 6-ST Inverted Plug Spring Cage
- Phoenix Contact FKIC 2.5/13-ST Inverted Plug Spring Cage
- Phoenix Contact FKIC 2.5/12-ST Inverted Plug Spring Cage
- Phoenix Contact FKIC 2.5/15-ST Inverted Plug Spring Cage
- Phoenix Contact FKIC 2.5/16-ST Inverted Plug Spring Cage
- Phoenix Contact FKIC 2.5/18-ST Inverted Plug Spring Cage


