Phoenix Contact FKIC 2.5/ 8-TB-5.08 Series PCB Terminal Strip, 8-Contact, 5.08mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 854-6006
- Mfr. Part No.:
- 1711860
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-6006
- Mfr. Part No.:
- 1711860
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 20A | |
| Colour | Green | |
| Series | FKIC 2.5/ 8-TB-5.08 | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 20A | ||
Colour Green | ||
Series FKIC 2.5/ 8-TB-5.08 | ||
Material Polyamide | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 20 A, nominal cross section: 2.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: FKIC 2,5/..-TB, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, type of packaging: packed in cardboard
