- RS Stock No.:
- 854-5974
- Mfr. Part No.:
- 1710052
- Brand:
- Phoenix Contact
Available to back order for despatch 16/07/2024
Added
Price Each (In a Box of 50)
£0.075
(exc. VAT)
£0.09
(inc. VAT)
Units | Per unit | Per Box* |
50 - 450 | £0.075 | £3.75 |
500 - 1200 | £0.068 | £3.40 |
1250 - 2450 | £0.061 | £3.05 |
2500 - 4950 | £0.055 | £2.75 |
5000 + | £0.053 | £2.65 |
*price indicative |
- RS Stock No.:
- 854-5974
- Mfr. Part No.:
- 1710052
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pitch spacer, 2.5 mm wide
Specifications
Attribute | Value |
---|---|
Series | RZ-PTSA 0.5-2.5 |
Mounting Type | Through Hole |
- RS Stock No.:
- 854-5974
- Mfr. Part No.:
- 1710052
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact PTSA 0.5/23-2.5-Z Series PCB Terminal Block 2.5mm...
- Phoenix Contact PTSA 0.5/19-2.5-ZI Series PCB Terminal Block
- Phoenix Contact PTSA 0.5/16-2.5-Z Series PCB Terminal Block...
- Phoenix Contact PTSA 0.5/17-2.5-Z Series PCB Terminal Block 2.5mm...
- Phoenix Contact PTSA 0.5/ 6-2.5-F Series PCB Terminal Block...
- Phoenix Contact PTSA 0.5/ 7-2.5-Z Series PCB Terminal Block...
- Phoenix Contact, RZ-SPT 5-4 V
- Phoenix Contact, RZ-SPT 5-4 H