Phoenix Contact ZFKDSA 4-7.5-19 -FL Series PCB Terminal Strip, 19-Contact, 7.5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 854-5615
- Mfr. Part No.:
- 1701651
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-5615
- Mfr. Part No.:
- 1701651
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Pitch | 7.5mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 32A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | ZFKDSA 4-7.5-19 -FL | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Pitch 7.5mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 32A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series ZFKDSA 4-7.5-19 -FL | ||
Length 29mm | ||
Non Compliant
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, product range: ZFKDS(A) 4, pitch: 7.5 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.6 mm, type of packaging: packed in cardboard
