Phoenix Contact FKICS 2.5/ 9-STF Series Pluggable Terminal Block, 9-Contact, 5mm Pitch, Spring Cage Termination

Stock information currently inaccessible
RS Stock No.:
854-5201
Mfr. Part No.:
1981665
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Pitch

5mm

Gender

Female

Termination Method

Spring Cage

Type

Inverted Plug

Current Rating

12A

Colour

Green

Voltage Rating

630 V

Series

FKICS 2.5/ 9-STF

Material

Polyamide, Tin

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact Pluggable Terminal Block has FKICS series, female 9-pin and spring cage termination method.

Can be combined with inverted base strips and plugs for shock-proof applications
Plug with inverted contact system (pin contact)