Phoenix Contact MKDS 5N HV/ 6-ZB-6.35 Series PCB Terminal Strip, 6-Contact, 6.35mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 854-4457
- Mfr. Part No.:
- 1777587
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-4457
- Mfr. Part No.:
- 1777587
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 6.35mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 41A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | MKDS 5N HV/ 6-ZB-6.35 | |
| Material | Polyamide | |
| Length | 15.85mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 6.35mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 41A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series MKDS 5N HV/ 6-ZB-6.35 | ||
Material Polyamide | ||
Length 15.85mm | ||
Depth 32mm | ||
Non Compliant
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: MKDS 5 N HV, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
