Phoenix Contact PLH 16/ 8-10 Series PCB Terminal Strip, 8-Contact, 10mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 854-4378
- Mfr. Part No.:
- 1770458
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-4378
- Mfr. Part No.:
- 1770458
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 10mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 76A | |
| Colour | Green | |
| Voltage Rating | 800 V | |
| Series | PLH 16/ 8-10 | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 10mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 76A | ||
Colour Green | ||
Voltage Rating 800 V | ||
Series PLH 16/ 8-10 | ||
Material Polyamide | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 400 V, nominal cross section: 16 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: PLH 16/, pitch: 10 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard
