Phoenix Contact MK3DSN 1.5/10-5.08 Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 854-4365
- Mfr. Part No.:
- 1769058
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-4365
- Mfr. Part No.:
- 1769058
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | MK3DSN 1.5/10-5.08 | |
| Length | 28.1mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series MK3DSN 1.5/10-5.08 | ||
Length 28.1mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 30, Number of rows: 3, Number of positions per row: 10, product range: MK3DSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
