Phoenix Contact PTDA 2.5/25-5.0 Series PCB Terminal Strip, 25-Contact, 5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 854-3906
- Mfr. Part No.:
- 1744468
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£254.10
(exc. VAT)
£304.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.082 | £254.10 |
*price indicative
- RS Stock No.:
- 854-3906
- Mfr. Part No.:
- 1744468
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 25 | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 24A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | PTDA 2.5/25-5.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 25 | ||
Pitch 5mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 24A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series PTDA 2.5/25-5.0 | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 25, Number of rows: 1, Number of positions per row: 25, product range: PTDA 2,5/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
