Phoenix Contact, 5mm Pitch, FKC 2.5 HC/4 ST, 4 Way, Pluggable Terminal Block, Plug, Spring Cage Termination, 1942170
- RS Stock No.:
- 854-2546
- Mfr. Part No.:
- 1942170
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£175.45
(exc. VAT)
£210.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.509 | £175.45 |
*price indicative
- RS Stock No.:
- 854-2546
- Mfr. Part No.:
- 1942170
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Series | FKC 2.5 HC/4 ST | |
| Termination Method | Spring Cage | |
| Current Rating | 16A | |
| Voltage Rating | 630 V | |
| Colour | Green | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Series FKC 2.5 HC/4 ST | ||
Termination Method Spring Cage | ||
Current Rating 16A | ||
Voltage Rating 630 V | ||
Colour Green | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: FKC 2,5 HC/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact FKC 2.5 HC/ 4-STF Pluggable Terminal Block Spring Cage Termination, 1942280
- Phoenix Contact FKC 2.5 HC/ 4-STF-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKC 2.5 HC/12-ST Pluggable Terminal Block Spring Cage Termination, 1942251
- Phoenix Contact FKC 2.5 HC/10-ST Pluggable Terminal Block Spring Cage Termination, 1942235
- Phoenix Contact FKC 2.5 HC/ 6-ST Pluggable Terminal Block Spring Cage Termination, 1942196
- Phoenix Contact FKC 2.5 HC/ 2-ST Pluggable Terminal Block Spring Cage Termination, 1942154
- Phoenix Contact FKC 2.5 HC/ 8-ST Pluggable Terminal Block Spring Cage Termination, 1942219
- Phoenix Contact FKC 2.5 HC/11-ST Pluggable Terminal Block Spring Cage Termination, 1942248


