Phoenix Contact GFKC 2.5/10-STF-7.5 Series Pluggable Terminal Block, 10-Contact, 7.5mm Pitch, Spring Cage Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
854-2353
Mfr. Part No.:
1939604
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Pitch

7.5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

12A

Colour

Green

Voltage Rating

1 kV

Series

GFKC 2.5/10-STF-7.5

Material

Polyamide, Tin

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact Pluggable Terminal Block has GFKC series, female 10-pin and spring cage method.

Colour: Green
Voltage Rating: 1 kV