Phoenix Contact GFKC 2.5/ 5-STF-7.5 Series Pluggable Terminal Block, 5-Contact, 7.5mm Pitch, Spring Cage Termination
- RS Stock No.:
- 854-2335
- Mfr. Part No.:
- 1939552
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£191.95
(exc. VAT)
£230.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.839 | £191.95 |
*price indicative
- RS Stock No.:
- 854-2335
- Mfr. Part No.:
- 1939552
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 12A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | GFKC 2.5/ 5-STF-7.5 | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series GFKC 2.5/ 5-STF-7.5 | ||
Material Polyamide, Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact Pluggable Terminal Block has GFKC series, female 5-pin and spring cage method.
Colour: Green
Voltage Rating: 1 kV
Voltage Rating: 1 kV
