Phoenix Contact MSTBT 2.5/18-STF-5.08 Series Pluggable Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 1919912
- RS Stock No.:
- 854-2108
- Mfr. Part No.:
- 1919912
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£980.50
(exc. VAT)
£1,176.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £19.61 | £980.50 |
*price indicative
- RS Stock No.:
- 854-2108
- Mfr. Part No.:
- 1919912
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | MSTBT 2.5/18-STF-5.08 | |
| Length | 18.2mm | |
| Standards/Approvals | No | |
| Width | 101.24mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series MSTBT 2.5/18-STF-5.08 | ||
Length 18.2mm | ||
Standards/Approvals No | ||
Width 101.24mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MSTBT 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBT 2.5/18-STF Series Pluggable Terminal Block 5 mm Pitch 1919873
- Phoenix Contact MSTBT 2.5/18-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1919899
- Phoenix Contact FKC 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1707942
- Phoenix Contact IC 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825475
- Phoenix Contact SMSTB 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971222
- Phoenix Contact FKCN 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754953
- Phoenix Contact FKCT 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902466
- Phoenix Contact FRONT-MSTB 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777950


