Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
PCB Terminal Blocks
Phoenix Contact MSTBT 2.5 HC/ 2-STF-5.08 Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Screw Termination
RS Stock No.:
854-0922
Mfr. Part No.:
1970100
Brand:
Phoenix Contact
Discontinued product
RS Stock No.:
854-0922
Mfr. Part No.:
1970100
Brand:
Phoenix Contact
Technical Reference
Legislation and Compliance
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Number of Contacts
2
Pitch
5.08mm
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
16A
Colour
Green
Voltage Rating
630 V
Series
MSTBT 2.5 HC/ 2-STF-5.08
Material
Polyamide, Tin