Phoenix Contact FMC 1.5/18-ST-3.5 Series Pluggable Terminal Block, 18-Contact, 3.5mm Pitch, Cable Mount, 1-Row, Spring
- RS Stock No.:
- 854-0711
- Mfr. Part No.:
- 1952429
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-0711
- Mfr. Part No.:
- 1952429
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | FMC 1.5/18-ST-3.5 | |
| Depth | 7.8mm | |
| Length | 22.9mm | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series FMC 1.5/18-ST-3.5 | ||
Depth 7.8mm | ||
Length 22.9mm | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: FMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
