Phoenix Contact FMC 1.5/13-ST-3.5 Series Pluggable Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 1952377

Subtotal (1 box of 50 units)*

£493.90

(exc. VAT)

£592.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +£9.878£493.90

*price indicative

RS Stock No.:
854-0708
Mfr. Part No.:
1952377
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

13

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

160V

Length

22.9mm

Width

46.25mm

Depth

7.8mm

Series

FMC 1.5/13-ST-3.5

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: FMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links