Phoenix Contact FKCT 2.5 HC/ 8-ST-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08mm Pitch, Spring Cage Termination
- RS Stock No.:
- 854-0357
- Mfr. Part No.:
- 1737255
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-0357
- Mfr. Part No.:
- 1737255
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 12A | |
| Colour | Green | |
| Series | FKCT 2.5 HC/ 8-ST-5.08 | |
| Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 12A | ||
Colour Green | ||
Series FKCT 2.5 HC/ 8-ST-5.08 | ||
Material Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: FKCT 2,5 HC/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
