Phoenix Contact ISPC 5/ 3-STGF-7.62 Series PCB Terminal Strip, 3-Contact, 7.62mm Pitch, Spring Cage Termination
- RS Stock No.:
- 853-5696
- Mfr. Part No.:
- 1749214
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 853-5696
- Mfr. Part No.:
- 1749214
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Inverted Plug | |
| Current Rating | 41A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | ISPC 5/ 3-STGF-7.62 | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Inverted Plug | ||
Current Rating 41A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series ISPC 5/ 3-STGF-7.62 | ||
Material Polyamide, Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
0
