Phoenix Contact, ISPC 5/ 2-STGF-7.62 7.62mm Pitch, 2 Way PCB Terminal Strip
Available to back order for despatch 25/05/2021
Added
- RS Stock No.:
- 853-5692
- Mfr. Part No.:
- 1749201
- Brand:
- Phoenix Contact
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Units | Per unit | Per Box* |
50 + | £4.762 | £238.10 |
*price indicative |
Attribute | Value |
Number of Contacts | 2 |
Pitch | 7.62mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Inverted Plug |
Current Rating | 41A |
Colour | Green |
Voltage Rating | 1 kV |
Series | ISPC 5/ 2-STGF-7.62 |
Material | Polyamide, Tin |