Phoenix Contact PTSA 1.5/24-3.5-F Series PCB Terminal Strip, 24-Contact, 3.5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 852-9732
- Mfr. Part No.:
- 1985182
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-9732
- Mfr. Part No.:
- 1985182
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 2A | |
| Colour | Green | |
| Voltage Rating | 400 V | |
| Series | PTSA 1.5/24-3.5-F | |
| Material | Polyamide | |
| Length | 12mm | |
| Depth | 13.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 2A | ||
Colour Green | ||
Voltage Rating 400 V | ||
Series PTSA 1.5/24-3.5-F | ||
Material Polyamide | ||
Length 12mm | ||
Depth 13.1mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 250 V, nominal cross section: 1.5 mm², Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed
