Phoenix Contact COMBICON PC Series Pluggable Terminal Block, 4-Contact, 7.62mm Pitch, Screw Termination
- RS Stock No.:
- 851-5755
- Mfr. Part No.:
- 1777859 PC 5/ 4-STF1-7,62
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-5755
- Mfr. Part No.:
- 1777859 PC 5/ 4-STF1-7,62
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Pitch | 7.62mm | |
Gender | Female | |
Termination Method | Screw | |
Type | Plug | |
Current Rating | 41A | |
Colour | Green | |
Voltage Rating | 1 kV | |
Series | COMBICON PC | |
Length | 35.5mm | |
Material | Polyamide, Tin | |
Depth | 19.7mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 41A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series COMBICON PC | ||
Length 35.5mm | ||
Material Polyamide, Tin | ||
Depth 19.7mm | ||